AS6221T-WLP-01
AS6221T-WLP-01
Description:
AS6221T-AWLM-S-WLP
Supplier:
INFINEON
Matchcode:
AS6221T-AWLM-S-WLP
Rutronik No.:
ICENVI1784
Unit Pack:
500
MOQ:
500
package:
WLCSP
Packaging:
REEL
- Interface
- SERIAL
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- WLCSP
- Automotive
- NO
- Vcc(max)
- 1,98 V
- Accuracy
- 0,09
- Calibrated
- YES
- Type
- TEMP
- Vcc(min)
- 1,71 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP006310489
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 28 weeks