6EDL04I065NRXUMA1
6EDL04I065NRXUMA1
Description:
3Ph-GATE-DRV 670V 0.165A TSSOP-25
Supplier:
INFINEON
Matchcode:
6EDL04I065NR
Rutronik No.:
ICGDRV1608
Unit Pack:
3000
MOQ:
3000
package:
TSSOP-25
Packaging:
REEL
- Application
- Home appl
- Channels
- 6
- V(op,min)
- 13 V
- V(op,max)
- 17.5 V
- V(op,abs,max)
- 17.5 V
- R(on,typ)/Ch
- 40000 mOhm
- I(lim,min)/Ch
- 0.165 A
- Mounting
- SMD
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.375 A
- V(in,min)
- 13 V
- V(in,max)
- 17.5 V
- t(on)
- 0.53 µS
- t(off)
- 0.49 µS
- Technology
- EiceDRIVER
- OL Detection
- NO
- Automotive
- NO
- Package
- TSSOP-25
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005916525
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 46 weeks