- V(RRM)
- 600 V
- I(FAVM)
- 5140 A
- I(FSM)
- 37400 A
- V(F)
- 0.96 V
- R(thjc)
- 9.6 K/W
- T(j)min
- -40 °C
- T(j)max
- 180 °C
- Material techn.
- SI
- Configuration
- RECT-DIODE
- Housing
- DISC
- Automotive
- NO
- Package
- D_ELEM-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005414444
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 36 weeks
600 V Housingless Welding Diode
Housingless Welding Diode 600 V, 5.8 kA*/ 6.5 kA ** with a diameter of 38 mm. We designed this new welding diode with improved losses for medium frequency resistance welding and high current rectifier applications. The low on-state voltage allows very high forward current of around 5.8 kA continuously which is 25% more than our current type 38DN06.
The 38DN06B02 is mechanically compatible to 38DN06 and very compact with a diameter of 38 mm and a height of 4 mm.
*IFAV @ Tc= 100°C
**IFAV @ Tc= 85°C
Summary of Features
- High forward current up to 5.8 kA
- Low losses
- Highest reliability
- Best-in-class power cycling capability
Applications