2EP100RXTMA1
2EP100RXTMA1
Description:
EICE-DRV 20V 4A/6A 2kV TSSOP8
Supplier:
INFINEON
Matchcode:
2EP100R
Rutronik No.:
ICGDRV1603
Unit Pack:
5000
MOQ:
5000
package:
PG-TSSOP-8
Packaging:
REEL
- Channels
- 2
- V(op,min)
- 4,5 V
- V(op,max)
- 20 V
- V(op,abs,max)
- 20 V
- R(on,typ)/Ch
- 0,63 mOhm
- I(lim,min)/Ch
- 4 A
- Mounting
- SMD
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 6 A
- V(in,min)
- 4,5 V
- V(in,max)
- 20 V
- t(on)
- 0,015 µS
- t(off)
- 0,015 µS
- Technology
- EiceDRIVER
- OL Detection
- NO
- Automotive
- NO
- Package
- PG-TSSOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005435064
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 41 weeks