2EDN1132DAAXUMA1
2EDN1132DAAXUMA1
Description:
DUAL EiceDRIVER 40V 0.075A/0.275A TSDSO-
Supplier:
INFINEON
Matchcode:
2EDN1132DAA
Rutronik No.:
ICGDRV1655
Unit Pack:
3000
MOQ:
3000
package:
TSDSO-32
Packaging:
REEL
- Channels
- DUAL
- V(op,max)
- 40 V
- I(lim,min)/Ch
- 0.075 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.275 A
- V(in,min)
- 3.1 V
- V(in,max)
- 40 V
- t(on)
- 2.1 µS
- t(off)
- 4.2 µS
- Technology
- EiceDRIVER
- Automotive
- AEC-Q(100)
- Package
- TSDSO-32
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005932005
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 38 weeks