2EDL05N06PFXUMA1
2EDL05N06PFXUMA1
Description:
HalfB Driver 0.7A 600V DSO-8
Supplier:
INFINEON
Matchcode:
2EDL05N06PF
Rutronik No.:
ICGDRV1262
Unit Pack:
2500
MOQ:
2500
package:
DSO-8
Packaging:
REEL
- Channels
- 1
- I(lim,min)/Ch
- 0.7 A
- Mounting
- SMD
- Diagnostics
- YES
- V(in,min)
- 10 V
- V(in,max)
- 17.5 V
- OL Detection
- YES
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001048830
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 52 weeks
EiceDRIVER™ Compact - Optimized 600V half bridge gate driver IC with LS-SOI technology to control MOS-transistors
Summary of Features
- Individual control circuits for both outputs
- Filtered detection of under voltage supply
- All inputs clamped by diodes
- Off line gate clamping function
- Asymmetric undervoltage lockout thresholds for high side and low side
- Insensitivity of the bridge output to negative transient voltages up to -50V given by SOI-technology
- Ultra fast bootstrap diode
Benefits
- Space saving package
- Improved energy efficiency
Target Applications
- majorhomeapplicances
- induction-heating
- drives
- ups
- solar
- welding