1EDI3026ASXUMA1
1EDI3026ASXUMA1
Description:
EiceDRIVER 1200V 20A 5.7kV DSO-20
Supplier:
INFINEON
Matchcode:
1EDI3026AS
Rutronik No.:
ICGDRV1668
Unit Pack:
1000
MOQ:
1000
package:
DSO-20
Packaging:
REEL
- Application
- inverters
- Channels
- 1
- V(op,min)
- 3 V
- V(op,max)
- 5,5 V
- V(op,abs,max)
- 5,5 V
- R(on,typ)/Ch
- 1000 mOhm
- I(lim,min)/Ch
- 20 A
- Mounting
- SMD
- Diagnostics
- Yes
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 20 A
- V(in,min)
- 3 V
- V(in,max)
- 5,5 V
- t(on)
- 35 µS
- t(off)
- 45 µS
- Technology
- EiceDRIVER
- Automotive
- AEC-Q(100)
- Package
- DSO-20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005741501
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Indonesia
- Supplier Lead time
- 34 weeks