1EDF5673FXUMA1
1EDF5673FXUMA1
- Channels
- 1
- I(lim,min)/Ch
- 5.4 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 9.8 A
- V(in,min)
- -03 V
- V(in,max)
- 17 V
- t(on)
- 0.045 µS
- t(off)
- 0.045 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP003194020
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Indonesia
- Supplier Lead time
- 15 weeks
GaN EiceDRIVER™ 1EDF5673F
Single-channel isolated gate driver IC for high voltage GaN switches
Description:
The new single-channel galvanically isolated gate driver IC component 1EDF5673F is a perfect fit for enhancement mode GaN HEMTs with non-isolated gate (diode input characteristic) and low threshold voltage, such as CoolGaN™. It ensures robust and highly efficient high voltage GaN switch operation whilst concurrently minimizing R&D efforts and shortening time-to-market.
Positive and negative gate drive currents:
Fast turn-on / turn-off GaN switch slew-rates
Firmly holds gate voltage at zero, during off-phase:
Avoids spurious GaN switch turn-on
Up to 50% lower dead-time losses
Configurable and constant GaN switching slew-rates, across wide range of switching frequency and duty-cycle:
Robust and energy efficient SMPS designs
Short time-to-market
Integrated galvanic isolation:
Robust operation in hard-switching applications
Safe isolation where needed
Low ohmic outputs:
Source: 0.85 Ω
Sink: 0.35 Ω
Single-channel galvanic isolation:
Functional: VIO= 1500 VDC
VIOWM = 510 Vrms (16-pin DSO)
VIOWM = 460 Vrms (LGA 5x5)
Reinforced: VIOTM = 8000 Vpk
(VDE 0884-10 pending)
VIOWM = 1420 VDC
CMTI min: 200V/ns
Timing:
Minimum output pulse width: 18 ns
Propagation delay accuracy: 13 ns
- Totem-pole PFCs
- Vienna rectifiers
- Multi-level topologies
- Resonant LLC
- Server power supply
- Datacom
- Telecom DC-DC
- Adapter power supply
- Charger power supply
- Wireless charging
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
1EDB7275FXUMA11xGATE DRV iso. 3kV 650V DSO-8
Part No.:
ICGDRV1421
package:
DSO-8
Packaging:
REEL
|
Unit Price
1,0769 $
|
Unit Pack
2500
|
Stock Info
|
Price, Lead time
Datasheet
| |