Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. Gate Driver Ics
  5. INFINEON Gate Driver Ics
Please login for custom pricing, delivery terms and real time stock information

1ED44175N01BXTSA1

INFINEON
INFINEON SP002835878

image shown is a representation only

1ED44175N01BXTSA1

Description: LS-Gate Drv 25V 2A SOT23-6 Supplier: INFINEON Matchcode: 1ED44175N01B Rutronik No.: ICGDRV1312 Unit Pack: 1 MOQ: 1 package: SOT23-6 Packaging: REEL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Channels
1
V(op,min)
12,7 V
V(op,max)
20 V
I(lim,min)/Ch
2 A
Mounting
SMD
Diagnostics
YES
T(j,min)
-40 °C
T(j,max)
150 °C
I(lim,max)/Ch
2 A
t(on)
0,05 µS
t(off)
0,05 µS
OL Detection
NO
Automotive
NO
Package
SOT23-6
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP002835878
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks

25 V single-channel low-side gate driver with integrated over-current protection (OCP), fault reporting and enable functionality


EiceDRIVER™ 25 V single-channel low-side non-inverting gate driver for MOSFET and IGBT with typical 2.0 A source and sink currents in a tiny 6-lead PG-SOT23 package.
Over-current protection is typically implemented by a current measurement with a comparator and multiple resistors and capacitors. 1ED44175N01B provides cost and space savings by integrating the comparator. The new low-side gate driver utilizes Infineon’s proprietary latch immune CMOS technologies to enable a rugged monolithic construction while realizing best-in-class fault reporting accuracy with OCP threshold tolerance of +/-5%. In addition, Infineon’s IC technology enables a tiny PG-SOT23 package by combining the fault output and enable functions into a single pin.

Adapter board coming soon: EVAL-1ED44175N01B


Summary of Features
• -0.246 V over-current threshold with accurate ±5% tolerance
• Over-current detection with negative voltage input
• Single pin for fault output and enable
• Programmable fault clear time
• Under voltage lockout
• CMOS Schmitt-triggered inputs
• 3.3 V, 5 V and 15 V input logic compatible
• Output in phase with input
• -10 Vdc negative Input capability of OCP pin
• 3 kV ESD HBM

Benefits
• Integrated over-current protection and single-pin fault output and enable function provide potential space and cost savings
• OCP threshold tolerance of ±5% provides accurate sensing
• Flexible fault clear time set-up
• Under-voltage lock out provides protection at low supply voltage
• Industry standard package

Potential Applications
Home appliances
o Room air conditioners
o Refrigerators
Small Home Appliances
o Induction cooker
o Induction rice cooker
o Microwave oven
Power supplies (SMPS)


Request or order:

Please login
0,3342 $
0,33 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

1 0,3342 $
6.000 0,3079 $
9.000 0,296 $
12.000 0,2674 $
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message