1ED3830MU12M
1ED3830MU12M
- Channels
- 1
- I(lim,min)/Ch
- 2.5 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 3.8 A
- V(in,min)
- 3 V
- V(in,max)
- 6.5 V
- t(on)
- 0.236 µS
- t(off)
- 0.244 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005350827
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
5.7 kV, 3 A single-channel highly flexible isolated gate driver with I2C configurability for DESAT, Soft-Off, UVLO, Miller clamp, TLTO and Fault
EiceDRIVER™ Enhanced single-channel highly flexible isolated gate driver with ±3 A typical sinking and sourcing peak output current in small space-saving DSO-16 fine pitch wide-body package with large creepage distance (>8 mm) for IGBTs, MOSFETs and SiC MOSFETs.
1ED3830MU12M belongs to the EiceDRIVER™ Enhanced 1ED38xx family (X3 digital family). 1ED3830 offers adjustable control and protection functions including DESAT, Soft-Off, UVLO, Miller clamp, two level turn off (TLTO), and Fault, to simplify the design of highly reliable systems. All parameter adjustments are done from the input side via the I2C interface (pin SDA and SCL).
1ED3431xx Analog version available, with active Miller clamp, adjustable DESAT and Soft-off
Summary of Features
- Highly flexible EiceDRIVER™ Enhanced single channel isolated gate driver 1ED38xx family (X3 digital family)
- IGBTs, SiC and Si MOSFETs
- ±3 A typical sinking and sourcing peak output current
- 40 V absolute maximum output supply voltage
- Separate source and sink outputs with two-level turn-off
- Active Miller clamp
- Precise and temperature compensated VCEsat detection (DESAT) with fault output
- IGBT soft turn-off after desaturation detection
- FLT and RDY status signaling to µController
- Parameter adjustment from input side via I2C bus:
- Undervoltage lockout (UVLO)
- Active Miller clamp
- DESAT protection
- Soft turn off
- Two level turn off
- Over temperature shutdown
Benefits
- Over-temperature shut down at 160 °C (±10 °C)
- Tight IC-to-IC propagation delay matching (30 ns max.)
- High common-mode transient immunity CMTI >100 kV/μs
- Suitable for operation at high ambient temperature up to 125 °C
- Small space-saving DSO-16 fine pitch wide-body package with large creepage distance (>8 mm)
- UL 1577 (pending) VISO = 6 kV (rms) for 1 s, 5 kV (rms) for 1 min
Applications
- Fast EV charging
- Motor control and drives
- Server power supply
- Solutions for solar energy systems
- Uninterruptible Power Supply (UPS)