Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. Gate Driver Ics
  5. INFINEON Gate Driver Ics
Please login for custom pricing, delivery terms and real time stock information

1ED3240MC12HXUMA1

INFINEON
INFINEON SP005407342

image shown is a representation only

1ED3240MC12HXUMA1

Description: EiceDRIVER 10A iso 5.7kV DSO-8 Supplier: INFINEON Matchcode: 1ED3240MC12H Rutronik No.: ICGDRV1419 Unit Pack: 1000 MOQ: 1000 package: DSO-8 Packaging: REEL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Channels
1
I(lim,min)/Ch
10 A
Mounting
SMD
Diagnostics
NO
T(j,min)
-40 °C
T(j,max)
150 °C
I(lim,max)/Ch
10 A
V(in,min)
3.1 V
V(in,max)
17 V
t(on)
0.11 µS
t(off)
0.11 µS
Technology
Reinforced
OL Detection
NO
Automotive
NO
Package
DSO-8
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP005407342
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Indonesia
ABC-Code
B
Supplier Lead time
54 weeks

10 A, 5.7 kV (rms) single-channel isolated gate driver with two-level slew-rate control, UL 1577 & VDE 0884-11 certified

EiceDRIVER™ 2L-SRC Compact single-channel isolated gate driver with two-level slew-rate control (2L-SRC) and 10 A typical sinking and sourcing peak output current in DSO-8 wide-body package with large creepage distance (>8 mm) for IGBTs, MOSFETs and SiC MOSFETs.

1ED3240MC12H belongs to the EiceDRIVER™ 2L-SRC Compact 1ED32xx family. 1ED3240 offers two separate outputs with 10 A typical peak output current to control two independent gate resistances for both turn-on and turn-off thus enabling two-level slew-rate control. The driver can operate over a wide supply voltage range, either unipolar or bipolar.

Summary of Features

  • EiceDRIVER™ 2L-SRC Compact single channel isolated gate driver 1ED32xx family
  • Two-level slew-rate control feature (2L-SRC)
  • For use with 650 V/1200 V/1700 V/2300 V IGBTs, Si and SiC MOSFETs
  • 2300 V functional offset voltage capable for selected applications
  • Galvanically isolated coreless transformer gate driver
  • 10 A typical sinking and sourcing peak output current
  • 40 V absolute maximum output supply voltage
  • Max. 110 ns propagation delay with typ. 35 ns input filter
  • High common-mode transient immunity CMTI >200 kV/μs
  • Short-circuit clamping and active shutdown
  • DSO-8 300 mil wide-body package with large creepage distance (>8 mm)

Benefits

  • Integrated filters reduce the need of external filters
  • Tight IC-to-IC turn on propagation delay matching (15 ns max.), tolerance improves application robustness without variations due to aging, current, and temperature
  • 1ns propagation delay matching between outputs
  • UL 1577 (planned) VISO = 6.8 kV (rms) for 1 s, 5.7 kV (rms) for 1 min
  • IEC 60747-17/VDE 0884-11 with VIORM = 1767 V (peak, reinforced)
  • Tight propagation delay matching between outputs enables superior slew-rate control functionality over discrete solutions
  • The precise threshold and timings, combined with UL and VDE-11 certification enable superior application safety
  • High isolation capability, can be used in 1700 V Drives inverter applications
Applications
  • Fast EV charging
  • Motor control and drives
  • Server power supply
  • Solutions for solar energy systems
  • Uninterruptible Power Supply (UPS)

Request or order:

Please login
1,75 $
1.750,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

1.000 1,75 $
2.000 1,43 $
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message