1ED020I12FTAXUMA2
1ED020I12FTAXUMA2
Description:
1xIGBT Driver 20V 2A DSO-20
Supplier:
INFINEON
Matchcode:
1ED020I12FTA
Rutronik No.:
ICIFP45176
Unit Pack:
1000
MOQ:
1000
package:
DSO-20
Packaging:
REEL
- Application
- IGBTDriver
- Channels
- 1
- V(op,max)
- 20 V
- I(lim,min)/Ch
- 1.5 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 2 A
- t(on)
- 1.75 µS
- t(off)
- 1.75 µS
- OL Detection
- NO
- Automotive
- AEC-Q(100)
- Package
- DSO-20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001054670
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
EiceDRIVER™ Automotive - Galvanic isolated single channel IGBT driver IC
Summary of Features
- Coreless transformer isolated driver
- Integrated protection features
- Suitable for operation at high ambient temperature
- Automotive Qualified
- 2A rail-to-rail output
- V(cesat)-detection
- Active Miller Clamp
- Two level turn off
Benefits
- Cost effective technology
- Compact design
Target Applications
- hybrid
- cav
- drives