WB-SMA-MFUL-70-BK
WB-SMA-MFUL-70-BK
Description:
Wristband Sports Men 70mm Black
Supplier:
IDTRONIC
Matchcode:
WRISTBAND SMART
Rutronik No.:
ICRFID1713
Unit Pack:
1
MOQ:
500
Packaging:
INDIVIDUAL
- Dimension
- 70 mm
- Thickness
- 12x18 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235200009
- Country
- Germany
- Supplier Lead time
- 6 weeks