WB-SMA-MFUL-62-BK
WB-SMA-MFUL-62-BK
Description:
Wristband SMART Women 62mm Black
Supplier:
IDTRONIC
Matchcode:
WRISTBAND SMART
Rutronik No.:
ICRFID1712
Unit Pack:
1
MOQ:
500
Packaging:
INDIVIDUAL
- Dimension
- 62 mm
- Thickness
- 20 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235200009
- Country
- Germany
- Supplier Lead time
- 6 weeks