SL-OM-ICSLI
SL-OM-ICSLI
Description:
PHONE STICKER NXP I-Code SLI
Supplier:
IDTRONIC
Matchcode:
SL-OM-ICSLI
Rutronik No.:
ICRFID1655
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL
- Oper.frequency
- HF Hz
- Memory
- 128 Bytes
- Material
- Ferritlay
- Thickness
- < 0.75 mm
- Oper.temp.
- -25 to +65 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235200009
- Country
- Italy
- Supplier Lead time
- 7 weeks