HFKC/006-ZST
HFKC/006-ZST
Description:
Autom THT 1CO 6DC 30A
Supplier:
Hongfa Europe GmbH
Matchcode:
HFKC006ZST
Rutronik No.:
REL10390
Unit Pack:
25
MOQ:
2000
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 6 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 63 Ohm
- P(N) coil
- 550 mW
- No. of coils
- 1
- Switch current
- 30 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 16 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 12.9 mm
- Width
- 12.0 mm
- Height
- 9.9 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- CERTIFICAT
- Supplier Part
- 45175090201
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks