HFD3/24
HFD3/24
Description:
Signal Relay THT 2C 4A 24V
Supplier:
Hongfa Europe GmbH
Matchcode:
HFD324
Rutronik No.:
REL8722
Unit Pack:
40
MOQ:
4000
package:
40
Packaging:
TUBE
Find Alternatives
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 4114 Ohm
- P(N) coil
- 140 mW
- Package
- 40
- No. of coils
- 1
- Switch current
- 4 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- AgNiAu
- Switch freq.
- 0 MHz
- Length
- 15.0 mm
- Width
- 7.5 mm
- Height
- 9 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP40
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45374190008
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks