HFD31/9-L2
HFD31/9-L2
Description:
Signal THT 9DC 2CO 2A
Supplier:
Hongfa Europe GmbH
Matchcode:
HFD319L2
Rutronik No.:
REL9810
Unit Pack:
40
MOQ:
40
Packaging:
TUBE
Find Alternatives
- Coil voltage
- 9 V
- Coil type
- LATCHING
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 405 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 2 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- AGPDAU
- Switch freq.
- 0 MHz
- Length
- 14 mm
- Width
- 9 mm
- Height
- 5.4 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45374500106
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 39 weeks