HFD2/024-M-D
HFD2/024-M-D
Description:
Signal Relay THT 2C 3A 24V
Supplier:
Hongfa Europe GmbH
Matchcode:
HFD2024MD
Rutronik No.:
REL8710
Unit Pack:
25
MOQ:
4000
package:
25
Packaging:
BOX
Find Alternatives
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 720 Ohm
- P(N) coil
- 200 mW
- Package
- 25
- No. of coils
- 1
- Switch current
- 3 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- AGgold
- Switch freq.
- 0 MHz
- Length
- 20.2 mm
- Width
- 10.2 mm
- Height
- 10.6 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45374230678
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 27 weeks