HFA2/48-2ZSTFG
HFA2/48-2ZSTFG
Description:
SAFETY THE 8A 48DC 2NC
Supplier:
Hongfa Europe GmbH
Matchcode:
HFA2482ZSTFG
Rutronik No.:
REL10940
Unit Pack:
40
MOQ:
400
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 48 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 2
- Coil resistance
- 3291 Ohm
- P(N) coil
- 700 mW
- No. of coils
- 1
- Switch current
- 8 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 250 V[DC]
- Contact materia
- AGSNO2
- Switch freq.
- 0 MHz
- Length
- 29 mm
- Width
- 12.6 mm
- Height
- 25.5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- UL;TÜV
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45286080177
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 24 weeks