HF46F-G/12-HS1(335)[EX]


HF46F-G/12-HS1(335)[EX]
Description:
Power THT 1NO 10A 12DC
Supplier:
Hongfa Europe GmbH
Matchcode:
HF46FG12HS1335Ex
Rutronik No.:
REL10567
Unit Pack:
2450
MOQ:
2450
Packaging:
BOX
Find Alternatives
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 720 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 20.5 mm
- Width
- 7.0 mm
- Height
- 15.3 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP40
- Diameter
- 0 mm
- Approvals
- UL ; VDE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45274461335
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 24 weeks