HF41F/12-ZST
HF41F/12-ZST
Description:
POWER RELAY THT 12DC 1CO 6A
Supplier:
Hongfa Europe GmbH
Matchcode:
HF41F12ZST
Rutronik No.:
REL9046
Unit Pack:
2000
MOQ:
2000
Packaging:
BOX
Find Alternatives
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 848 Ohm
- P(N) coil
- 170 mW
- No. of coils
- 1
- Switch current
- 6 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AGSNO2
- Switch freq.
- 0 MHz
- Length
- 28 mm
- Width
- 5 mm
- Height
- 15 mm
- Technology
- THT
- Isol. voltage
- 4 kV
- Protection clas
- F
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45285170191
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 24 weeks