HF37F/024-1HT


HF37F/024-1HT
Description:
POWER THT 1NO 24DC 30A
Supplier:
Hongfa Europe GmbH
Matchcode:
HF37F0241HT
Rutronik No.:
REL10514
Unit Pack:
100
MOQ:
100
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 480 Ohm
- P(N) coil
- 1200 mW
- No. of coils
- 1
- Switch current
- 30 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 42.5 mm
- Width
- 32.2 mm
- Height
- 30.7 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- DUST PROT
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45285370159
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 24 weeks