HF33F-G/12-HSTF(610)


HF33F-G/12-HSTF(610)
Description:
POWER THT 3DC 10A 1NO
Supplier:
Hongfa Europe GmbH
Matchcode:
HF33FG12HSTF610
Rutronik No.:
REL10304
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 320 Ohm
- P(N) coil
- 450 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 20.5 mm
- Width
- 10.2 mm
- Height
- 15.7 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45274790080
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 18 weeks