HF33F/012-ZTF


HF33F/012-ZTF
Description:
Power Relay THT 1C 10A 12v
Supplier:
Hongfa Europe GmbH
Matchcode:
HF33F012ZTF
Rutronik No.:
REL8719
Unit Pack:
1000
MOQ:
1000
package:
100
Packaging:
TUBE
Find Alternatives
Datasheet
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 720 Ohm
- P(N) coil
- 200 mW
- Package
- 100
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AGSNO2
- Switch freq.
- 0 MHz
- Length
- 20.5 mm
- Width
- 10.2 mm
- Height
- 15.3 mm
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45274021063
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks