HF152F-T/012-1HT


HF152F-T/012-1HT
Description:
POWER THT 105°C 12DC 1NO 20A
Supplier:
Hongfa Europe GmbH
Matchcode:
HF152FT0121HT
Rutronik No.:
REL9328
Unit Pack:
1000
MOQ:
1000
Packaging:
TUBE
Find Alternatives
Datasheet
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 400 Ohm
- P(N) coil
- 360 mW
- No. of coils
- 1
- Switch current
- 20 A
- Switch volt[AC]
- 125 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGSNO
- Length
- 21 mm
- Width
- 16 mm
- Height
- 20.6 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45275230232
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- Supplier Lead time
- 19 weeks