HF14FW/024-ZSPTF


HF14FW/024-ZSPTF
Description:
POWER THT 1CO 24DC 20A
Supplier:
Hongfa Europe GmbH
Matchcode:
HF14FW024ZSPTF
Rutronik No.:
REL9774
Unit Pack:
500
MOQ:
500
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 1100 Ohm
- P(N) coil
- 720 mW
- No. of coils
- 1
- Switch current
- 20 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 29 mm
- Width
- 13 mm
- Height
- 26.5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL;VDE;COC
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45285030989
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks