HF14FW/012-ZSTF
HF14FW/012-ZSTF
Description:
Power THT 12DC 20A 1CO
Supplier:
Hongfa Europe GmbH
Matchcode:
HF14FW012ZSTF
Rutronik No.:
REL9410
Unit Pack:
50
MOQ:
50
Packaging:
TUBE
Find Alternatives
Datasheet
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 275 Ohm
- P(N) coil
- 530 mW
- No. of coils
- 1
- Switch current
- 20 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AGSNO2
- Length
- 29 mm
- Width
- 13 mm
- Height
- 26.5 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45285030556
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks