HF115F-T/024-1Z3A
HF115F-T/024-1Z3A
Description:
POWER THT 16A 24DC 1CO
Supplier:
Hongfa Europe GmbH
Matchcode:
HF115FT0241Z3A
Rutronik No.:
REL9918
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 1440 Ohm
- P(N) coil
- 400 mW
- No. of coils
- 1
- Switch current
- 16 A
- Switch volt[AC]
- 440 V[AC]
- Switch volt[DC]
- 300 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 29 mm
- Width
- 12.7 mm
- Height
- 15.7 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL;VDE;CQC
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45285640034
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- Supplier Lead time
- 32 weeks