HF105F-1/024D-1HSTF(136)


HF105F-1/024D-1HSTF(136)
Description:
Power Relay THT 1NO 24DC 30A
Supplier:
Hongfa Europe GmbH
Matchcode:
HF105F1024D1HSTF(136)
Rutronik No.:
REL9239
Unit Pack:
400
MOQ:
400
Packaging:
TUBE
Find Alternatives
Datasheet
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 660 Ohm
- P(N) coil
- 900 mW
- No. of coils
- 1
- Switch current
- 30 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGCdO
- Switch freq.
- 0 MHz
- Length
- 32.3 mm
- Width
- 27.3 mm
- Height
- 27.8 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45285262724
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks