HKC8038PX-32.768KHZ-39316-R4V1
HKC8038PX-32.768KHZ-39316-R4V1
Description:
M3 32,768kHz 6pF 10ppm
Supplier:
HKC
Matchcode:
Q32,768 KHZ M3
Rutronik No.:
QUARZ9767
Unit Pack:
3000
MOQ:
3000
package:
M3
Packaging:
REEL
Find Alternatives
- Frequency
- 32.768 kHz
- Pins/ Pads
- 4
- Tolerance
- +/-20 ppm
- Temp.range
- -40+85 °C
- ESR max.
- 50000 Ohm
- Load capacity
- 6 pF
- Type
- SMD
- Height
- 2.5 mm
- Width/ Diameter
- 3.8 mm
- Length
- 8 mm
- Automotive
- NO
- Package
- M3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks