HKC49SM-4.9152MHZ-43088-R3V1
HKC49SM-4.9152MHZ-43088-R3V1
Description:
HKC49SM 4,915200M 18pF 50ppm
Supplier:
HKC
Matchcode:
Q4,915200 MHZ HC49US-SMD
Rutronik No.:
QUARZ9894
Unit Pack:
2000
MOQ:
2000
package:
HC49US-SMD
Packaging:
REEL
Find Alternatives
- Frequency
- 4,9152 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-50 ppm
- Temp.range
- -40+85 °C
- Stabil./ Temp.
- +/-50 ppm
- Load capacity
- 18 pF
- Height
- 4,1 mm
- Width
- 3,81 mm
- Length
- 10,16 mm
- Type
- SMD
- ESR max.
- 50 Ohm
- Automotive
- NO
- Package
- HC49US-SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks