GW2A-LV18MG196C8/I7
GW2A-LV18MG196C8/I7
Description:
ARORA SRAM-Based GW2A-18 FPGA
Supplier:
GOWIN
Matchcode:
GW2A-LV18MG196C8/I7 Sample
Rutronik No.:
ICFPGA1296
Unit Pack:
348
MOQ:
3480
package:
BGA196
Packaging:
TRAY
Find Alternatives
- User Flash
- 0 Kbit
- LUTs
- 20736
- Flip-Flop
- 15552
- Block SRAM
- 828K bit
- Distri.SRAM
- 41472 bit
- DSP
- YES
- Multiplier
- 36X36
- PLL+DLL
- 4+4
- IO Bank
- 8
- Max I/O
- 114
- Core voltage
- 1,0
- Serdes
- 39
- Temp.(A)min
- -40°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- BGA196
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 3A991
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks