GW1N-LV1P5QN48XC7/I6
GW1N-LV1P5QN48XC7/I6
Description:
LittleBee Flash-Based FPGA GW1N-1 C7/I6
Supplier:
GOWIN
Matchcode:
GW1N-LV1P5QN48XC7/I6 + Sample
Rutronik No.:
ICFPGA1341
Unit Pack:
260
MOQ:
2600
package:
QFN48
Packaging:
TRAY
- LUTs
- 1584
- Flip-Flop
- 1584
- Block SRAM
- 72K bit
- Distri.SRAM
- 12K bit
- IO Bank
- 6
- Automotive
- NO
- Package
- QFN48
- RoHS Status
- Non-RoHS
- Packaging
- TRAY
- ECCN
- 3A991
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 101 weeks