GD9FS4G8F3ALGI
GIGADEVICE
GD9FS4G8F3ALGI
Description:
Parallel NAND 1.7-1.95V 4Gb x8 SLCFBGA63
Supplier:
GigaDevice Semiconductor
Matchcode:
GD9FS4G8F3ALGI
Rutronik No.:
ICPROM11331
Unit Pack:
2100
MOQ:
2100
package:
FBGA63
Packaging:
TRAY
- Type
- PARALLEL
- Density
- 4G bit
- Organisation
- 512Mx8
- U(cc)
- 1,7-1,95 V
- Package
- FBGA63
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Stdby.curr.I(Q)
- 0.00005
- RoHS Status
- RoHS-conform
- Access time
- 22 ns
- Package width
- x8
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- China
- Supplier Lead time
- 26 weeks