GD32M531RCT7
GIGADEVICE
GD32M531RCT7
Description:
Cortex M33 256K LQFP100 85°C
Supplier:
GigaDevice Semiconductor
Matchcode:
GD32M531RCT7+Sample
Rutronik No.:
ICMCU27359
Unit Pack:
1
MOQ:
1
package:
LQFP64
Packaging:
TRAY
- Bus width
- 32 bit
- ROM Size
- 256 KByte
- RAM Size
- 32000 Byte
- Package
- LQFP64
- T(A)max
- 105 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 1
- Frequency (max)
- 180 MHz
- max No.Timer
- 4
- SPI No.
- 1
- I²C No.
- 1
- max No. PWM
- 12
- max No.ADC
- 16 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 2.7 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 4
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 10 weeks