GD32H737ZMT6
GIGADEVICE
GD32H737ZMT6
Description:
Cortex M7 3840K LQFP144 85°C
Supplier:
GigaDevice Semiconductor
Matchcode:
GD32H737ZMT6+Sample
Rutronik No.:
ICMCU27341
Unit Pack:
240
MOQ:
240
package:
LQFP144
Packaging:
TRAY
- Bus width
- 32 bit
- ROM Size
- 3840 KByte
- RAM Size
- 1024K Byte
- Package
- LQFP144
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 2
- Frequency (max)
- 600 MHz
- I²C No.
- 4
- max No.ADC
- 14 channels
- max ADC Resol.
- 14 bit
- U(cc) min
- 1.71 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 4
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 101 weeks