GD32E235CBT6
GIGADEVICE
GD32E235CBT6
Description:
Cortex M23 128KB Flash LQFP48 85°C
Supplier:
GigaDevice Semiconductor
Matchcode:
GD32E235CBT6+Sample
Rutronik No.:
ICMCU27337
Unit Pack:
1500
MOQ:
1500
package:
LQFP48
Packaging:
TRAY
- Bus width
- 32 bit
- ROM Size
- 128 KByte
- RAM Size
- 16000 Byte
- Package
- LQFP48
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- Frequency (max)
- 72 MHz
- max No.Timer
- 5
- SPI No.
- 2
- I²C No.
- 2
- max No. PWM
- 1
- max No.ADC
- 12 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.8 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 2
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 101 weeks