GD25Q80ETAGR
GIGADEVICE
GD25Q80ETAGR
Description:
NOR Flash 8Mb SPI SOP8 Automotive 125°C
Supplier:
GigaDevice Semiconductor
Matchcode:
GD25Q80ETAGR
Rutronik No.:
ICPROM11415
Unit Pack:
3000
MOQ:
3000
package:
SOP8
Packaging:
REEL
- Density
- 8M bit
- U(cc)
- 3,3 V
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- Package width
- 150MIL
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- Country
- China
- Supplier Lead time
- 26 weeks