GD25Q64ESJGR
GIGADEVICE
GD25Q64ESJGR
Description:
SPI NOR Flash 64Mbit SOP8 3V 105°C
Supplier:
GigaDevice Semiconductor
Matchcode:
GD25Q64ESJGR
Rutronik No.:
ICPROM11416
Unit Pack:
2000
MOQ:
2000
package:
SOP8
Packaging:
REEL
- Density
- 64M bit
- Organisation
- 8Mx8
- U(cc)
- 3 V
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- Country
- China
- Supplier Lead time
- 26 weeks