GD25Q32ESIGR
GIGADEVICE
GD25Q32ESIGR
Description:
NOR Flash 32Mbit SPI SOP8 208m 85°C
Supplier:
GigaDevice Semiconductor
Matchcode:
GD25Q32ESIGR
Rutronik No.:
ICPROM11113
Unit Pack:
2000
MOQ:
2000
package:
SOP8
Packaging:
REEL
- Density
- 32M bit
- U(cc)
- 3.0 V
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- China
- Supplier Lead time
- 26 weeks