GD25B64EQIGR
GIGADEVICE
GD25B64EQIGR
Description:
SPI NOR Flash 64Mbit USON8 I-Temp
Supplier:
GigaDevice Semiconductor
Matchcode:
GD25B64EQIGR
Rutronik No.:
ICPROM11395
Unit Pack:
3000
MOQ:
3000
package:
USON8
Packaging:
REEL
- Density
- 64M bit
- Package
- USON8
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- 3A991
- Country
- China
- Supplier Lead time
- 26 weeks