GD25B512MFFIRR
GIGADEVICE
GD25B512MFFIRR
Description:
SPI NOR Flash 512Mbit SOP16 Ind.
Supplier:
GigaDevice Semiconductor
Matchcode:
GD25B512MFFIRR
Rutronik No.:
ICPROM11343
Unit Pack:
1000
MOQ:
1000
package:
SOP16
Packaging:
REEL
- Density
- 512M bit
- U(cc)
- 3 V
- Package
- SOP16
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- China
- Supplier Lead time
- 26 weeks