GD25B16EEAGR
GIGADEVICE
GD25B16EEAGR
Description:
SPI NOR 16Mbit 3V USON8 3x2mm A-Temp 125
Supplier:
GigaDevice Semiconductor
Matchcode:
GD25B16EEAGR
Rutronik No.:
ICPROM11336
Unit Pack:
3000
MOQ:
3000
package:
USON8
Packaging:
REEL
- Density
- 16M bit
- U(cc)
- 3.6 V
- Package
- USON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- I(cc)
- 0.025 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- China
- Supplier Lead time
- 26 weeks