USB1046-GF-0190-L-B-A
USB1046-GF-0190-L-B-A
Description:
USB Type-A Rec 04P SMT Top 6.95mm
Supplier:
GCT
Matchcode:
USB1046GF0190LBA
Rutronik No.:
CONN18018
Unit Pack:
260
MOQ:
12480
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 04
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 30 V
- Series
- USB1046
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- First feature
- 1.500 Mtg Cycles
- Feature funct.
- Charge onl
- Family
- USB
- Brand
- USB-TYPE-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks