SIM8075-6-1-12-00-A
SIM8075-6-1-12-00-A
Description:
06P Nano_SIM_Card Holder Push-Push
Supplier:
GCT
Matchcode:
SIM8075611200A
Rutronik No.:
CONN19270
Unit Pack:
1600
MOQ:
1600
Packaging:
REEL
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 1.10 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 30 V
- Series
- SIM8075
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 75 °C
- Feature funct.
- Push-Push
- Family
- SIM CARD
- Brand
- NANO SIM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 9 weeks