RLP20-05H10MF2F
RLP20-05H10MF2F
Description:
Relay THT 1NO 5V 10A
Supplier:
GCT
Matchcode:
RLP2005H10MF2F
Rutronik No.:
CONN20755
Unit Pack:
100
MOQ:
1000
Packaging:
TRAY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- Supplier Lead time
- 101 weeks