RFCT-SMA-CAP-GS-1
RFCT-SMA-CAP-GS-1
Description:
RF Coax Conn CAP SMA IP67 W
Supplier:
GCT
Matchcode:
RFCTSMACAPGS1
Rutronik No.:
CONN6017
Unit Pack:
50
MOQ:
50
Packaging:
BAG
Find Alternatives
Datasheet
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RFCT
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- CONNECTOR
- Brand
- COAX SMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks