GTZ102-13802BB
GTZ102-13802BB
Description:
0,64x0,64MM L=10,2MM GOLD FLASH
Supplier:
GCT
Matchcode:
GTZ10213802BB
Rutronik No.:
COREC30109
Unit Pack:
50000
MOQ:
50000
Packaging:
BAG
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- GTZ
- Family
- CONNECTOR
- Brand
- SQUAREPIN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks