CABLE 385 RF-150-F2-2
CABLE 385 RF-150-F2-2
Description:
I-Pex IV to SMA(F)STR SP BH w/ ring
Supplier:
GCT
Matchcode:
CABLE385RF150F22
Rutronik No.:
CABLE3572
Unit Pack:
100
MOQ:
100
Packaging:
BAG
Find Alternatives
Datasheet
- Family
- RF CAB ASS
- Brand
- I-PEX
- Termin.port A
- I-Pex MHF
- Termin.port B
- SMA
- Cable length
- 150 mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- Supplier Lead time
- 21 weeks